PC Electric 013-1 Shark CEE Plug 16A 3-Pin 1h IP44/IP54 1Piece

MPN
013-1
Brand
PC Electric
EAN-13
9003399136641
Order Code
10-1730
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PC Electric 013-1 CEE plug is a 16 A, 3-pin high voltage socket designed for reliable electrical connections. Ideal for industrial and outdoor applications, it features robust construction and secure connectivity. The Shark series ensures durability and safety in demanding environments.
Type CEE plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey
Cores 3
IP Rating IP44, IP54
Standards IEC 60309
Type A Screw terminals
Type B CEE connector

Reviews

Be the first to submit a review

Trustpilot