Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 28301 PC 25.10 Heart Rate Monitor With Chest Strap - Grey

Order Code:  

55-6857

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 28301  Copy to clipboard EAN-13: 4016138802788
 Report an error

Discontinued

This PC 25.10 heart rate monitor from Sigma is a trusted and loyal companion to wear during sport and recreation, offering a reliable transmission of heart rate. Simple to use and equipped with all the basic functions, the ECG-accurate and coded heart rate monitor has a sportive design to suit every leisure time athlete who wants to train healthy and effective.

Depending on the training objective, the monitor can be selected from two preset training zones, as well as a manually set training zone. For a detailed training analysis a single memory and a memory for total values can be used, documenting the training sessions over weeks, months and freely selected period provides. Thanks to the illuminated display, sporting activity on the monitor is not hindered by darkness.


  • Colour: Yellow
  • Countdown, alarm clock, stopwatch, time and date
  • 4 pulse functions
  • Heart rate monitor and calorie counter
  • Digital and coded wireless transmission
  • ECG accurate
  • Calorie counter
  • Total values ​​per week, month, and since reset
  • Space for 1 training session
  • Training mode with 1 adjustable HR zone
  • Manufacturer's part 28302

Features include: zone alarm; current and average heart rate; intuitive menu navigation; ON/OFF battery compartment; saves settings when changing batteries; backlight display; intuitive menu navigation; dot-matrix LCD; water-resistant to 30m; personalisation by "My Name"; 5 languages available.

Included within the delivery: elastic chest strap with transmitter, handlebar mount, button cells and instructions.



Reviews


Be the first to submit a review