Paulmann Torches & Lanterns Cordless LED torch 619304

Paulmann Brand: Paulmann
Paulmann produces a range of cordless LED torches designed with warm white lighting, featuring IP44 water resistance and USB-C charging capability.
Description Image Product Buy Pricing (Ex VAT) Colour Type Dimmable (Ø) Base Bulb Type Colour temperature (Kelvin) Dimensions Height IP Rating Luminous Flux Misc Attribute Number of bulbs Operating Voltage Power Protection Class Rating per bulb Total luminous flux
Paulmann 76998 Tuni Cordless LED Torch 2.8W Warm White Matt Black IP44
Paulmann 76998 Tuni Cordless LED Torch 2.8W Warm White Matt Black IP44
Extended range
Order code: 05-7241
MPN: 76998

Back order - 4 availableBack-order availability date - 10/11/2026
1+ £30.84
Price per unit Ex VAT
Black (matt) Cordless LED torch Yes 110mm Built-in LED LED (monochrome) 2700K (Ø x H) 110 mm x 350 mm 350mm IP44 170lm Circular 1 230V 2.8W III 2.8W 170lm
Paulmann 76999 Tuni Cordless LED Torch IP44 Warm White USB-C Charge
Paulmann 76999 Tuni Cordless LED Torch IP44 Warm White USB-C Charge
Extended range
Order code: 05-7242
MPN: 76999

Back order - 668 availableBack-order availability date - 21/10/2026
1+ £31.26
10+ £29.79
50+ £29.64
Price per unit Ex VAT
White (matt) Cordless LED torch Yes 110mm Built-in LED LED (monochrome) 2700K (Ø x H) 110 mm x 350 mm 350mm IP44 170lm Circular 1 230V 2.8W III 2.8W 170lm

Trustpilot