Paulmann Indoor Light Fittings Pendant light 619330

Paulmann Brand: Paulmann
The Paulmann collection comprises adjustable LED pendant lights available in various finishes and featuring app or Bluetooth control.
Description Image Product Buy Pricing (Ex VAT) Housing colour Colour of light adjustable Weight Type IP Rating Energy efficiency rating Base Colour Temperature Depth Dimensions (W x H x D) Height/depth Housing Material Lamp type Light outlet Max. system power Nominal Voltage Pendulum length (max.) Protection class according to IEC 61140 Rating per bulb Suitable for number of light sources
Paulmann 79902 Lento Pendant Light LED Chrome App Control Adjustable
Paulmann 79902 Lento Pendant Light LED Chrome App Control Adjustable
Extended range
Order code: 05-7345
MPN: 79902

Back order - 6 availableBack-order availability date - 11/11/2026
1+ £280.50
Price per unit Ex VAT
Chrome (matt) 0.41kg Pendant light IP20 n.a LED 2700K 35mm 1000 x 25 x 35mm 25mm Aluminium LED (monochrome) bulb included 10.75W 230V 15cm II 43W 1
Paulmann 79903 Lento Pendant Light LED White Adjustable Bluetooth Control
Paulmann 79903 Lento Pendant Light LED White Adjustable Bluetooth Control
Order code: 05-7346
MPN: 79903
1+ £249.31
Price per unit Ex VAT
White white 0.49kg Pendant light IP20 n.a LED 2700K 35mm 1000 x 25 x 35mm 25mm Aluminium LED (monochrome) bulb included 10.75W 230V 15cm II 43W 1

Trustpilot