Paulmann Desktop Light Fittings Solar desk light 619303

Paulmann Brand: Paulmann
The Paulmann solar desk lights are a range of portable, energy-efficient lighting solutions designed for versatility and outdoor use.
Description Image Product Buy Pricing (Ex VAT) Dimmable Batteries Colour Light bulb included Light Duration (max.) Number of lights (max.) Misc Attribute Product lifespan approx Rechargeable Type Base Bulb Type Colour temperature (Kelvin) Height IP Rating Luminous Flux Number of bulbs Operating Voltage Power Protection Class
Paulmann 94606 Bartja Solar Desk Light 1.6W Warm White Portable IP44
Paulmann 94606 Bartja Solar Desk Light 1.6W Warm White Portable IP44
Extended range
Order code: 05-7594
MPN: 94606

Back order - 9 availableBack-order availability date - 11/11/2026
1+ £33.00
Price per unit Ex VAT
Yes 1 White 1 15000h Solar desk light Built-in LED LED (monochrome) 2700K 240mm IP44 80lm 1 230V 1.6W III
Paulmann 94607 Bartja Solar Desk Light 1.6W Warm White Black IP44
Paulmann 94607 Bartja Solar Desk Light 1.6W Warm White Black IP44
Extended range
Order code: 05-7595
MPN: 94607

Back order - 3 availableBack-order availability date - 11/11/2026
1+ £27.20
Price per unit Ex VAT
No Black Yes 25h Lantern (free-standing) 1x 3.7 V (2200 mAh) Solar desk light Built-in LED LED (monochrome) 2700K 240mm IP44 80lm 1 230V 1.6W III

Trustpilot