Paulmann 99976 CC Switch Bowl Remote White Tunable Wall Holder Extensible

MPN
99976
Brand
Paulmann
EAN-13
4000870999769
Order Code
05-7774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.46
10+ £20.45
50+ £20.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann 99976 CC Switch Bowl is a white remote control unit. Ideal for managing lighting systems, it offers convenience and ease of use. Manufactured by Paulmann, this device is typically used in homes or offices to control various lighting settings.
Type Remote control
Housing colour White
Energy efficiency rating n.a
Battery quantity 2
Diameter 71mm
Dimensions (Ø x H) 71 x 23mm
Durability rating 30000h
Height/depth 23mm
Lifespan 30000
Light features Dimmable
Light-on Time 30000
No. of lights 0
Outer diameter 71
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Suitable for number of light sources 0

Reviews

Be the first to submit a review

Trustpilot