Paulmann 99950.0 CC Mike Surface Light 2W Warm White Chrome TunableWhite

MPN
99950
Brand
Paulmann
EAN-13
4000870999509
Order Code
05-7761
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann's CC Mike Surface-mount light offers a 2 W warm white glow with a chrome finish. Ideal for enhancing cupboard, wardrobe, and kitchen lighting with its compact and elegant design. As a battery-powered option, it provides versatile placement for plinth and furniture lighting.
Type Surface-mount light
Housing colour Chrome
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Colour rendering index CRI 80
Colour Temperature 2700K
Depth 245mm
Dimensions (W x H x D) 70 x 35 x 245mm
Durability rating 30000h
Height/depth 35mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 0mm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 2W
No. of lights 1
Nominal Voltage 12V
Power consumption in emergency mode 2
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 2W
Suitable for number of light sources 1
Weight 0.12kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot