Paulmann 99947 CC Driver 4-way Splitter White TunableWhite 25W Power

MPN
99947
Brand
Paulmann
EAN-13
4000870999479
Order Code
05-7760
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.21 £36.87
10+ £35.57
50+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann 99947 4-way splitter is designed for efficient power distribution with a focus on versatility. Manufactured by Paulmann, this CC Driver splitter allows for connecting multiple components in lighting systems. Ideal for custom lighting solutions, it simplifies complex installations.
Type 4-way splitter
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Cable Length 150
Depth 30mm
Dimensions (W x H x D) 81 x 19 x 30mm
Durability rating 30000h
Emergency power supply system 25W
Height/depth 19mm
Lifespan 30000
Light features Dimmable
Light-on Time 30000
Max. system power 25W
No. of lights 0
Nominal Voltage 230V
Power Rating 25W
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 25W
Suitable for number of light sources 1
Width 81mm

Reviews

Be the first to submit a review

Trustpilot