Paulmann 99946 CC Driver 3-Way Splitter 12W TunableWhite White

MPN
99946
Brand
Paulmann
EAN-13
4000870999462
Order Code
05-7759
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.74
10+ £26.44
50+ £26.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann manufactures the 99946 CC Driver 3-way splitter, designed to efficiently distribute power to multiple lighting units. This versatile splitter features a compact design in white, making it suitable for various lighting installations. Typical applications include connecting up to three LED light sources in residential or commercial settings.
Type 3-way splitter
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Cable Length 150
Depth 31mm
Dimensions (W x H x D) 72 x 18 x 31mm
Durability rating 30000h
Height/depth 18mm
Lifespan 30000
Light features Dimmable
Light-on Time 30000
Max. system power 12W
No. of lights 0
Nominal Voltage 230V
Power Rating 12W
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 12W
Suitable for number of light sources 1
Width 72mm

Reviews

Be the first to submit a review

Trustpilot