Paulmann 99923 LED bathroom recessed light set 60W Chrome matt

MPN
99923
Brand
Paulmann
EAN-13
4000870999233
Order Code
17-1753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £126.75 £107.74
10+ £104.51
50+ £104.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann 99923, also known as 2635835, is a LED bathroom recessed light set featuring a robust 60W output and a chic chrome matt finish. Designed for seamless integration into contemporary bathroom environments, this set is engineered to deliver optimal illumination while maintaining efficiency and reliability. Its IP44 rating ensures protection against water splashes, making it suitable for use in humid areas, while its LED technology offers longevity and energy savings compared to traditional lighting solutions. Typical engineering applications for this product include use in residential bathroom lighting, high-humidity zones within commercial buildings, and any setting where durable and efficient lighting is required.
Type LED bathroom recessed light
Colour Chrome (matt)
Content 10
Diameter 90mm
Dimensions (Ø) 90mm
Light bulb included Yes
Luminous Flux 530lm
No. of bulbs 10
Outside Diameter 90mm
Power 60W
Product Type LED bathroom recessed light
Recess depth 45mm
Recess Diameter 68mm
Total luminous flux 530lm

Reviews

Be the first to submit a review

Trustpilot