Paulmann 99908 Mirror Light 8W Chrome Uniform Mirror Illumination

MPN
99908
Brand
Paulmann
EAN-13
4000870999080
Order Code
05-7748
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £50.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann 99908 is a chrome mirror lamp featuring an 8 W LED for efficient lighting. Its sleek design is ideal for use in bathroom settings, enhancing visibility and style. This versatile light is also suitable for display cabinet or picture lighting applications.
Type Mirror light
Colour Chrome
Power 8W
Voltage 230V
Energy efficiency rating n.a
Base GU5.3
Bulb Type LED (monochrome)
Colour Temperature 2700K
Dimensions (L x W x H) 2.5 x 18 x 30 cm
Height 30cm
Length 2.5cm
Light bulb included Yes
Material Metal
Number of bulbs 2
Protection Class II
Rating per bulb 8W
Width 18cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot