Paulmann 98897 LED Garden Spotlight Set Black Adjustable GU10 10.5W

MPN
98897
Brand
Paulmann
EAN-13
4000870988978
Order Code
05-7746
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £102.00 £86.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Paulmann 98897 LED garden spotlight 3-piece set is an ideal solution for outdoor decorative lighting. With its 10.5 W monochrome LED in a sleek black finish, it enhances any garden setting with elegant illumination. Typically used for illuminated garden decoration, it provides high-quality lighting that accentuates garden features.
Type LED garden spotlight
Colour Temperature 3000K
IP Rating IP44
Power 10.5W
(Ø) 9.2cm
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 9.2 cm x 32 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 32cm
Luminous Flux 230lm
Material Aluminium
Number of bulbs 3
Operating Voltage 230V
Protection Class I
Rating per bulb 3.5W
Total luminous flux 690lm
Weight 1.99kg

Reviews

Be the first to submit a review

Trustpilot