Paulmann 98848 Plug&Shine Transformer 21W Black Outdoor Lighting Solution

MPN
98848
Brand
Paulmann
EAN-13
4000870988480
Order Code
05-7743
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 20/07/2026

The Paulmann 98848 Plug & Shine Lighting Transformer is a 21 W outdoor device in black, designed for seamless integration into garden lighting systems. This transformer is part of the durable Plug & Shine lighting range, ideal for powering solar garden lights. It's commonly used for enhancing outdoor spaces with reliable and efficient lighting solutions.
Type Plug & Shine lighting
IP Rating IP44
Power 21W
Component Transformer
Depth 3cm
Dim (W x H x D) 5 x 10.4 x 3 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 10.4cm
Material Plastic
Protection Class II
Weight 159g
Width 5cm

Reviews

Be the first to submit a review

Trustpilot