Paulmann 98773 Premium Line Recess-mount Bracket HV Halogen 50W White

MPN
98773
Brand
Paulmann
EAN-13
4000870987735
Order Code
12-6148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.70 £15.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Paulmann 98773 Premium Line Recess-mount bracket is a recessed lighting accessory designed for a GU5.3 socket, supporting 50 W halogen bulbs. Manufactured by Paulmann, this white bracket ensures a seamless and modern finish for indoor lighting applications. It's ideal for creating focused lighting in residential or commercial spaces.
Type Recess-mount bracket
Housing colour White
IP Rating IP23
Energy efficiency rating n.a
Base GU5.3
Beam angle Radiation
Built-in diameter 86mm
Built-in height/depth 58mm
Diameter 99mm
Dimensions 99mm
Housing Material Aluminium
Lamp type HV halogen
Length Recessmm
Light outlet bulb included
Max. system power 50W
Misc Attribute Circular
Nominal Voltage 12V
Outer diameter 99mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 50W
Suitable for number of light sources 1
Swivel range (max.) 45°
Weight 0.15kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot