Christmas Opening Hours and Delivery Dates here

Paulmann 98466 Klipp-Klapp Flush Mount Light LED 20W White Glossy

Order Code:

05-7742

Brand: Paulmann MPN: 98466 EAN-13: 4000870984666

Discontinued


The Paulmann 98466 Klipp-Klapp Flush mount light is a monochrome LED recessed spotlight with a glossy white finish. It features a G4 20 W bulb, providing efficient and focused illumination. Ideal for use in modern interiors, it suits both residential and commercial recessed lighting applications.
Type Flush mount light
Colour White (glossy)
Power 20W
Voltage 12V
(Ø) 72mm
Base G4
Bulb Type LED (monochrome)
Dimensions (Ø) 72 mm
Energy efficiency rating n.rel.
Light bulb included No
Material Metal
Misc Attribute Circular
Number of bulbs 1
Outside Ø 72mm
Protection Class II
Radiation angle
Rating per bulb 20W
Recess depth 25mm
Recess diameter 64mm
Recess length 0mm
Recess width 0mm

Trustpilot