Paulmann 98462 Structure Flush Mount Light Chrome 54mm Diameter Dimmable

MPN
98462
Brand
Paulmann
EAN-13
4000870984628
Order Code
05-7741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £13.82 £11.75
10+ £11.04
50+ £10.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Paulmann 98462 is a chrome, flush mount light that offers quality recessed lighting. It features LED monochrome technology and supports HV halogen G4 20 W for versatile illumination. Ideal for modern interiors, it provides efficient and stylish lighting solutions.
Type Flush mount light
Housing colour Chrome
IP Rating IP20
Energy efficiency rating n.a
Base G4
Built-in diameter 54mm
Built-in height/depth 25mm
Diameter 66mm
Dimensions 66mm
Light features Dimmable
Light outlet bulb included
Max. system power 20W
Misc Attribute Circular
Nominal Voltage 12V
Outer diameter 66mm
Protection class according to IEC 61140 III
Protection screen Textured
Rating per bulb 20W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot