Paulmann 97715 LED Transformer 150W 12V 1pc High-Performance Unit

MPN
97715
Brand
Paulmann
EAN-13
4000870977156
Order Code
05-7733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.98 £38.82
10+ £36.72
50+ £36.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann LED transformer 97715 is a 150 W, 12 V power supply unit designed for LED strips and other LED lighting applications. It efficiently converts electrical currents to ensure stable and safe operation of LED systems. This transformer is ideal for both residential and commercial lighting projects.
Type LED transformer
Housing colour Grey, Black
Energy efficiency rating n.a
Dimensions (L x W x H) 190 x 48 x 40mm
Emergency power supply system 150W
Height/depth 40mm
Length 190mm
Max. system power 150W
Maximum Input Volage 230V
Nominal Voltage 12V
Number of Inputs 1
Number of Outputs 1
Power (min.) 50W
Power Range 50 up to 150 WW
Protection class according to IEC 61140 II
Test mark VDE
Width 48mm

Reviews

Be the first to submit a review

Trustpilot