Paulmann 976.55 URail Feeder Chrome Matt 230V High Voltage Rail System

MPN
976.55
Brand
Paulmann
EAN-13
4000870976555
Order Code
05-7723
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann high voltage mounting rail feeder, model 976.55, features a chrome (matt) finish. It is designed to provide power to high voltage rail systems. Ideal for modern lighting setups, this feeder ensures a seamless and efficient electrical connection.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component Feeder
Dimensions (L x W x H) 16.1 x 1.8 x 1.8cm
Height/depth 1.8cm
Housing Material Metal
Length 16.1cm
Nominal Voltage 230V
Voltage type 230V
Width 1.8cm

Reviews

Be the first to submit a review

Trustpilot