Paulmann 9711229 Comet Low Voltage Cable Light Kit GU5.3 50W Chrome

MPN
9711229
Brand
Paulmann
EAN-13
4000870971130
Order Code
12-6137
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Paulmann Comet low voltage cable kit light features a GU5.3 50 W halogen bulb and is finished in chrome. Designed as track lighting, it provides versatile suspended lighting options for modern interiors. This rail mount light is ideal for ceiling track systems, offering adjustable illumination in living spaces or offices.
Type Low voltage cable kit light
Colour Chrome
Power 50W
Voltage 12V
Energy efficiency rating n.a
Base GU5.3
Bulb Type HV halogen
Height 30cm
Light features Swivelling
Material Metal
Number of bulbs 1
Protection Class III
Rating per bulb 50W
Weight 0.06kg
Width 30cm

Reviews

Be the first to submit a review

Trustpilot