Paulmann 96914 URail Pendant Adapter Black Matt

MPN
96914
Brand
Paulmann
EAN-13
4000870969144
Order Code
05-7694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.80
10+ £18.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Paulmann 96914 assembly kit component is a pendant adapter in a black matt finish. It is manufactured by Paulmann, known for its quality lighting solutions. This component is typically used to connect or adapt pendant lighting systems in various settings.
Type Assembly kit component
Housing colour Black (matt)
Energy efficiency rating n.a
Component Pendant adapter
Diameter 23mm
Dimensions (Ø x H) 23 x 120mm
Height/depth 120mm
Nominal Voltage 230V
Protection class according to IEC 61140 II
Weight 0

Reviews

Be the first to submit a review

Trustpilot