Paulmann 96906 URail L-Connector Black Matt for 230V Rail System

MPN
96906
Brand
Paulmann
EAN-13
4000870969069
Order Code
05-7689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.46
10+ £12.65
50+ £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 04/12/2026

Paulmann 96906 is a sleek black matt L-connector, typically used in assembly kits. This component ensures reliable joining of parts, enhancing structural integrity. Ideal for custom lighting setups, it fits seamlessly into various design aesthetics.
Type Assembly kit component
Housing colour Black (matt)
Energy efficiency rating n.a
Component L-connector
Dimensions (L x W x H) 6.2 cm x 62 mm x 18 mm
Height/depth 18mm
Housing Material Metal
Length 6.2cm
Light features Dimmable
Nominal Voltage 230V
Series URail
Weight 0
Width 62mm

Reviews

Be the first to submit a review

Trustpilot