Paulmann 96897 URail Set Monochrome Chrome 4 Spot Covers & Rail

Order Code:

05-7684

Brand: Paulmann MPN: 96897 EAN-13: 4000870968970
Qty Unit Price (Ex VAT)
1+ £164.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/05/2026

Paulmann 96897 is a complete mounting rail set for GU10 40 W LED fixtures in a monochrome, chrome finish with a matt texture. The set provides a sleek, modern look suitable for home or office lighting installations. Ideal for enhancing ambient lighting, it combines both aesthetic appeal and functionality.
Type Mounting rail set (complete)
Power 40W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Bulb Type LED (monochrome)
Diameter 6.5cm
Dimensions (Ø x H) 6.5 cm x 18 cm
Height 18cm
Length 220cm
Number of bulbs 4
Protection Class I
Rating per bulb 10W
Series URail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot