Paulmann 96822 Basic Light URail Black Single-Spot Suspension

MPN
96822
Brand
Paulmann
EAN-13
4000870968222
Order Code
05-7681
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Chrome
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann's Basic light URail in black is a versatile lighting solution suitable for modern interiors. It provides efficient illumination and can be easily integrated into existing URail track systems. Ideal for both residential and commercial spaces, this light enhances ambient lighting with a sleek design.
Type Basic light
Colour Black
Energy efficiency rating n.a
Diameter 100mm
Dimensions (Ø x H) 100 mm x 36 mm
Height 36mm
Protection Class II
Series URail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot