Paulmann 96820 Basic Light Single-Spot Suspension Chrome URail System

MPN
96820
Brand
Paulmann
EAN-13
4000870968208
Order Code
05-7679
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Chrome
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann's Basic light URail in chrome is a versatile lighting solution suitable for modern interiors. It offers a sleek design with high-quality illumination, ideal for highlighting specific areas or enhancing ambient lighting. Typical applications include residential or commercial settings where stylish and effective lighting is desired.
Type Basic light
Colour Chrome
Voltage 230V
Energy efficiency rating n.a
Diameter 100mm
Dimensions (Ø x H) 100 mm x 36 mm
Height 36mm
Lifespan 30000h
Protection Class II
Series URail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot