Paulmann 95665 URail Mounting Rail Chrome matt High voltage mounting rail

MPN
95665
Brand
Paulmann
EAN-13
4000870956656
Order Code
17-1747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £34.76 £29.55
10+ £28.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 03/12/2026

Paulmann 95665 is the manufacturer's designation for this URail mounting rail, also identified by the alternate description 3088541 - Paulmann 95665. This high-quality mounting rail is constructed with a chrome matt finish, providing a sleek and modern appearance while ensuring durability and resistance to corrosion. Designed for high voltage applications, it facilitates the secure installation of lighting systems, offering robust structural support in various engineering environments. This rail is commonly utilised in architectural lighting design and interior infrastructure projects where reliable and efficient electricity distribution through track systems is essential. Its precise engineering and high-standard materials make it a reliable choice for professional settings requiring both form and function.
Type High voltage mounting rail
Colour Chrome (matt)
Component Rail
Depth 18mm
Height 18mm
Length 1500mm
Operating Voltage 230V
Product Type High voltage mounting rail

Reviews

Be the first to submit a review

Trustpilot