Paulmann 95641 High voltage mounting rail white URail Accessories

MPN
95641
Brand
Paulmann
EAN-13
4000870956410
Order Code
17-1745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 03/12/2026

Paulmann 95641 is a high-quality high voltage mounting rail designed for use in URail systems. This robust and reliable rail is finished in white, providing both functionality and a clean aesthetic suitable for various lighting projects. The mounting rail facilitates seamless integration with high voltage components, making it ideal for commercial or residential lighting applications where efficient power distribution is essential. As part of the URail Accessories series, this rail serves engineers and installers seeking a versatile and dependable mounting solution.
Type High voltage mounting rail
Cable Length 2000mm
Colour Signal white
Component Rail
Dimensions (L x W x H) 2000 x 18 x 18 mm
Height 18mm
Length 2000mm
Operating Voltage 230V
Product Type High voltage mounting rail
Width 18mm

Reviews

Be the first to submit a review

Trustpilot