Paulmann 95640 URail Rail Signal high voltage mounting white accessories

MPN
95640
Brand
Paulmann
EAN-13
4000870956403
Order Code
17-1744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £34.12 £29.00
10+ £27.64
50+ £27.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 03/12/2026

Paulmann 95640 presents a robust, high-quality component in the form of the URail Rail Signal, specifically designed for high-voltage mounting applications. This product, also known by the alternate description number 3220090, is crafted to ensure reliable electrical connectivity and safety in complex lighting rail systems. It features a durable white finish suitable for integration into existing URail systems, providing seamless electrical distribution and support for high-voltage operations. Engineers commonly utilise this accessory in architectural and commercial lighting installations where it serves as a critical element for ensuring consistent power delivery across interconnected rail sections. The Paulmann 95640 meets stringent industry standards, making it an ideal choice for demanding environments that require precision and reliability in electrical infrastructure.
Type High voltage mounting rail
Cable Length 1500mm
Colour Signal white
Component Rail
Dimensions (L x W x H) 1500 x 18 x 18 mm
Height 18mm
Length 1500mm
Operating Voltage 230V
Product Type High voltage mounting rail
Width 18mm

Reviews

Be the first to submit a review

Trustpilot