Paulmann 95591 URail light 4 W LED White High voltage rail spotlight

MPN
95591
Brand
Paulmann
EAN-13
4000870955918
Order Code
17-1739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £30.29 £25.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann 95591 URail light 4 W LED White High voltage rail spotlight is designed for precision and reliability in advanced lighting systems. This product, also referred to as 2814050 - Paulmann 95591, features a powerful 4-watt LED light source that is optimised for efficient lighting distribution across high voltage rail systems. The spotlight is housed in a durable, white finish, providing both aesthetic appeal and robust functionality suitable for commercial and residential applications. Typical engineering applications include installation in retail spaces, exhibition halls, and office environments, where tailored illumination and adjustable lighting configurations are paramount. This rail spotlight's design facilitates seamless integration into existing URail systems, enhancing energy efficiency and providing versatile lighting solutions within specified architectural parameters.
Type High voltage mounting rail light
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 3000K
Diameter 43mm
Dimensions (Ø x H) 43 mm x 197 mm
Dimmable Yes
Height 197mm
IP Rating IP20
Lifespan 30000h
Luminous Flux 150lm
Material Metal
No. of bulbs 1
Operating Voltage 230V
Power 4W
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 4W
Total luminous flux 150lm

Reviews

Be the first to submit a review

Trustpilot