Paulmann 95531 ProRail3 Cover Basic Light White Flexible GU10 Max 10W

MPN
95531
Brand
Paulmann
EAN-13
4000870955314
Order Code
05-7663
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.96 £24.62
10+ £23.46
50+ £23.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann's 3PRORail Cover Basic light is a white GU10 lighting component designed for use in the ProRail3 system. Ideal for creating customisable lighting solutions, it is suitable for both residential and commercial settings. This stylish and flexible piece allows for easy integration into a variety of interior designs.
Type Basic light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Diameter 66.00mm
Dimensions (Ø x H) 66.00 x 182.00mm
Height/depth 182.00mm
Housing Material Metal
Nominal Voltage 230V
Protection class according to IEC 61140 I
Series ProRail3
Suitable for number of light sources 1
Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot