Paulmann 95426 Finja Clip Lamp LED 35W Chrome Matt Cord Switch GU10

MPN
95426
Brand
Paulmann
EAN-13
4000870954263
Order Code
05-7643
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Paulmann's Finja 95426 is a chrome matt clip lamp equipped with a monochrome LED GU10 bulb. The lamp offers a convenient solution with its 35 W output and versatile clip-on functionality. Typically used as a clamp desk lamp, it is ideal for focused lighting on workspaces or reading areas.
Type Clip lamp
Dimmable No
(Ø) 5.1cm
Base GU10
Bulb Type LED (monochrome)
Colour Chrome (matt)
Dimensions (Ø x H) 5.1 cm x 33 cm
Height 33cm
Light bulb included No
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 35W
Protection Class II
Rating per bulb 35W
Width 11.5cm

Reviews

Be the first to submit a review

Trustpilot