Paulmann 95140 URail System Voltage Splitter High Voltage Silver

MPN
95140
Brand
Paulmann
EAN-13
4000870951408
Order Code
05-7617
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 25/07/2026

Paulmann's URail System Light&Easy 95140 is a high voltage mounting rail designed to split voltage effectively for lighting systems. The silver-coloured voltage splitter is ideal for creating customised lighting arrangements in residential or commercial settings. It is suited for use in a range of interior spaces requiring flexible and efficient lighting solutions.
Type High voltage mounting rail
Colour Silver
Voltage 230V
Energy efficiency rating n.a
Component Voltage splitter
Dimensions (L x W x H) 7 x 1.8 x 1.8 cm
Height 1.8cm
Length 7cm
Material Metal
Series URail
Width 1.8cm

Reviews

Be the first to submit a review

Trustpilot