Paulmann 94849 Plug & Shine LED Garden Light 6.5W RGBW Zigbee Anthracite

MPN
94849
Brand
Paulmann
EAN-13
4000870948491
Order Code
05-7611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £70.00 £59.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Paulmann's 94849 Plug & Shine lighting is an LED garden light featuring a 6.5 W RGBW monochrome system in an anthracite finish. This outdoor light is ideal for illuminating pathways or enhancing garden aesthetics with its versatile colour options. It is commonly used in outdoor settings to create ambient lighting effects.
Type Plug & Shine lighting
Colour Temperature 2000K
IP Rating IP65
Power 6.5W
Bulb Type LED (monochrome)
Cloud integration Zigbee
Colour RGBW
Colour Rendering Index > 80
Colour temperature (max.) 6500K
Colour temperature (min.) 2000K
Component LED garden light
Depth 116mm
Dim (W x H x D) 74 x 455 x 116 mm
Dimmable Yes
Energy efficiency rating n.rel.
External length 116mm
External Width 74mm
Factory colour Anthracite
Height 455mm
Light bulb included Yes
Luminous Flux 250lm
Material Aluminium
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 0°
Rating per bulb 6.5W
Total luminous flux 250lm
Weight 0.64kg
Width 74mm

Reviews

Be the first to submit a review

Trustpilot