Paulmann 94746 Kulma Path Light 7.5W LED Anthracite Coastal Safe

MPN
94746
Brand
Paulmann
EAN-13
4000870947463
Order Code
05-7608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £70.00 £59.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Paulmann 94746 Kulma Poller anthrazit is an outdoor path lighting solution featuring a 7.5 W LED in a sleek anthracite finish. This energy-efficient and durable garden light is designed for illuminating pathways and enhancing garden aesthetics. Ideal for garden path lighting, this fixture offers a modern look while providing essential illumination for outdoor areas.
Type Path lighting
Colour Temperature 3000K
IP Rating IP44
Power 7.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 155mm
Dim (W x H x D) 90 x 500 x 155 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 500mm
Light bulb included Yes
Material Aluminium
Misc Attribute Flat square
Number of bulbs 1
Operating Voltage 230V
Rating per bulb 7.5W
Total luminous flux 520lm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot