Paulmann 94742 Stan Outdoor Wall Light 11.5W LED IP44 Anthracite

MPN
94742
Brand
Paulmann
EAN-13
4000870947425
Order Code
05-7607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £64.00 £54.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/12/2026

Paulmann's Stan 80 anthrazit outdoor wall light features a monochrome LED with 11.5 watts of power in an anthracite finish. This sleek and durable garden light is ideal for illuminating outdoor spaces. The Paulmann 94742 outdoor wall light is perfect for enhancing security and ambience in gardens and patios.
Type Outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 11.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 95mm
Dim (W x H x D) 45 x 800 x 95 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 800mm
Light bulb included Yes
Light-on Time LED
Luminous Flux 300lm
Misc Attribute Rod
Number of bulbs 1
Number of lights (max.) 1
Operating Voltage 230V
Rating per bulb 11.5W
Total luminous flux 300lm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot