Paulmann 94729 Plug & Shine Set LED Garden Light 18.9W Gold Anthracite

MPN
94729
Brand
Paulmann
EAN-13
4000870947296
Order Code
05-7606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £168.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Paulmann P+S Spot Set Sting 2200K is an LED garden light starter set in gold anthracite, delivering 18.9 watts of monochrome illumination. Designed for outdoor use, this Plug & Shine lighting set provides warm, ambient light for garden and landscape applications. It's ideal for enhancing pathways and accentuating garden features.
Type Plug & Shine lighting
Colour Temperature 2200K
IP Rating IP67
Power 18.9W
(Ø) 52mm
Bulb Type LED (monochrome)
Colour Gold
Component LED garden light starter set
Dim (Ø x H) 52 mm x 290 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 290mm
Luminous Flux 280lm
Number of bulbs 1
Operating Voltage 230V
Outside Ø 52mm
Radiation Angle 100°
Rating per bulb 6.3W
Total luminous flux 840lm

Reviews

Be the first to submit a review

Trustpilot