Paulmann 94728 Plug & Shine LED Garden Light 2200K Gold Anthracite

MPN
94728
Brand
Paulmann
EAN-13
4000870947289
Order Code
05-7605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.46
10+ £68.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Paulmann 94728 Plug & Shine lighting is an LED garden light with a gold anthracite finish. It features a monochrome 2200K light, using 6.3 W for expansion in outdoor lighting setups. This product is ideal for enhancing the ambience and functionality of garden and outdoor spaces.
Type Plug & Shine lighting
Colour Temperature 2200K
IP Rating IP67
Power 6.3W
(Ø) 52mm
Bulb Type LED (monochrome)
Colour Gold
Component LED garden light expansion
Dim (Ø x H) 52 mm x 290 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 290mm
Luminous Flux 280lm
Number of bulbs 1
Operating Voltage 24V
Outside Ø 52mm
Protection Class III
Radiation Angle 100°
Rating per bulb 6.3W
Total luminous flux 280lm

Reviews

Be the first to submit a review

Trustpilot