Paulmann 94723 Plug & Shine IP44 2200K 7W Gold Bollard Light

MPN
94723
Brand
Paulmann
EAN-13
4000870947234
Order Code
05-7604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £78.00 £66.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Paulmann 94723 Plug & Shine lighting is a garden light featuring LED technology with a monochrome 7 W output and a warm 2200K gold hue. Rated at IP44, it is designed for outdoor use, offering durability against dust and water splashes. Ideal for illuminating garden paths and outdoor spaces, it combines efficient lighting with elegant anthracite styling.
Type Plug & Shine lighting
Colour Temperature 2200K
IP Rating IP44
Power 7W
(Ø) 159mm
Bulb Type LED (monochrome)
Cable Length 30cm
Colour Gold
Component LED garden light
Dim (Ø x H) 159 mm x 600 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 600mm
Luminous Flux 380lm
Number of bulbs 1
Operating Voltage 24V
Outside Ø 159mm
Protection Class III
Rating per bulb 7W
Total luminous flux 380lm

Reviews

Be the first to submit a review

Trustpilot