Paulmann 94715 Capea Path Light LED 2200K 6W Black Insect-Friendly

MPN
94715
Brand
Paulmann
EAN-13
4000870947159
Order Code
05-7602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £59.00 £50.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 04/12/2026

The Paulmann 94715 Capea 2200K Path lighting is an LED monochrome outdoor free-standing light with a 6 W black finish. It's designed to provide warm illumination for garden paths and outdoor spaces. This garden spot is ideal for enhancing the atmosphere and safety of walkways.
Type Path lighting
Colour Temperature 2200K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Gold
Depth 172mm
Dim (W x H x D) 130 x 500 x 172 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 500mm
Light bulb included Yes
Luminous Flux 450.00lm
Material Aluminium
Misc Attribute Flat square
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 6W
Total luminous flux 450.00lm
Weight 1.28kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot