Paulmann 94695 Ground Spike Anthracite Secures Bollard Lights 1 pc

MPN
94695
Brand
Paulmann
EAN-13
4000870946954
Order Code
05-7598
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Paulmann 94695 ground spike is anthracite in colour, offering a sleek and modern aesthetic. It is typically used for secure installation of garden lighting fixtures into the ground. This product, comprising 1 piece, is suitable for outdoor environments and ensures stability of mounted lights.
Type Ground spike
(Ø) 102mm
Dim (Ø x L) 102 mm x 400 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Length 400mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot