Paulmann 94681 Stripe Smooth 10m LED Strip 46W Warm White Weatherproof

MPN
94681
Brand
Paulmann
EAN-13
4000870946817
Order Code
05-7597
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann 94681 Plug & Shine lighting LED strip offers a monochrome warm white glow with a power of 46 W. This black LED strip is 10 metres long, ideal for outdoor lighting solutions. It's perfect for illuminating gardens or pathways with a smooth, reliable finish.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP68
Power 46W
Bulb Type LED (monochrome)
Colour Warm white
Component LED strip
Dim (L x W x H) 10 x 8.8 x 17.5 mm
Energy efficiency rating n.rel.
External Width 8mm
Factory colour Black
Height 17.5mm
Length 10mm
Luminous Flux 5200lm
Number of bulbs 1
Operating Voltage 24V
Output Voltage 24V
Protection Class III
Rating per bulb 46W
Total luminous flux 5200lm
Width 8.8mm

Reviews

Be the first to submit a review

Trustpilot