Paulmann 94589 Wire Corduo Spannseil Low Voltage Cable Kit 20m Transparent

MPN
94589
Brand
Paulmann
EAN-13
4000870945896
Order Code
05-7592
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Paulmann's Wire Corduo Spannseil 20m Transp 2,5qmm is a low voltage cable kit designed for suspended lighting systems. This transparent cable is ideal for rail mount lights and halogen track lighting, offering flexibility and durability. It is perfect for creating customised ceiling track lighting setups within the Paulmann system.
Type Low voltage cable kit
Housing colour Transparent
Energy efficiency rating n.a
Cable Length 20.00m
Housing Material Metal
Length 20m
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot