Paulmann 94452 Capea LED Outdoor Wall Light 6W Grey IP44 Waterproof

MPN
94452
Brand
Paulmann
EAN-13
4000870944523
Order Code
05-7577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Paulmann's 94452 Capea is a Grey LED outdoor wall light designed for garden and exterior wall lighting. With its 6 W power, it effectively illuminates outdoor spaces. Ideal for both residential and commercial applications, it enhances security and aesthetics.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 6W
Bulb Type LED (monochrome)
Colour Warm white
Depth 128mm
Dim (W x H x D) 96 x 56 x 128 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 56mm
Light bulb included Yes
Luminous Flux 600lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 98°
Rating per bulb 6W
Recess Diameter 0mm
Total luminous flux 600lm
Weight 0.37kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot