Paulmann 94399 Outdoor Wall Light LED Monochrome E27 Anthracite

Order Code:

17-1727

Brand: Paulmann MPN: 94399 EAN-13: 4000870943991
Qty Unit Price (Ex VAT)
1+ £44.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Paulmann 94399 is a durable and versatile outdoor wall light fixture designed specifically for use in external environments. Featuring an E27 socket, this fitting supports LED monochrome bulbs, making it an energy-efficient choice for various applications. The fixture's anthracite finish provides not only a sleek aesthetic but also substantial resistance to weather-induced wear, which is essential for maintaining performance in outdoor conditions. It is commonly used in outdoor residential lighting projects, commercial building exteriors, and pathways where robust, reliable illumination is required. Engineered for easy installation and maintenance, the Paulmann 94399 adapts to a range of lighting schemes, providing both functionality and sustainability.
Type Outdoor wall light
IP Rating IP44
Base E-27
Bulb Type LED (monochrome)
Colour Anthracite
Depth 144mm
Dimensions (W x H x D) 91 x 237 x 144 mm
Height 237mm
Light bulb included Yes
No. of bulbs 1
Operating Voltage 230V
Product Type Outdoor wall light
Rating per bulb 10W
Width 91mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot