Paulmann 94186 Outdoor Wall Light LED E27 15W Anthracite Glare-Free

MPN
94186
Brand
Paulmann
EAN-13
4000870941867
Order Code
05-7540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £73.00 £62.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann 94186 outdoor wall light features a 15 W LED (monochrome) in an anthracite finish. Designed for garden or outdoor lighting applications, it provides efficient illumination. This wall light serves as an ideal choice for enhancing exterior spaces.
Type Outdoor wall light
IP Rating IP54
Power 15W
(Ø) 12cm
Base E-27
Bulb Type LED (monochrome)
Dim (Ø x H) 12 cm x 20 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 20cm
Light bulb included No
Light features Dimmable
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Rating per bulb 15W

Reviews

Be the first to submit a review

Trustpilot