Paulmann 93774 Cube Solar Flush Light 0.24W Warm White Stainless Steel IP67

MPN
93774
Brand
Paulmann
EAN-13
4000870937747
Order Code
12-6130
Country of Origin
China

Discontinued


Paulmann's 93774 Cube Solar flush mount light features a stainless steel exterior and emits 0.24 watts of warm white light. This LED recessed floor spotlight is commonly used for outdoor paths and garden areas, providing eco-friendly illumination. Its solar-powered functionality makes it ideal for sustainable and cost-effective outdoor lighting.
Type Solar flush mount light
Colour Temperature 2700K
IP Rating IP67
Power 0.24W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 10cm
Dim (W x H x D) 10 x 4.5 x 10 cm
External Width 100mm
Height 4.5cm
Light bulb included Yes
Light Duration (max.) 10h
Light features Incl. dimmer
Luminous Flux 3.6lm
Material Stainless steel
Max. capacity 500kg
Misc Attribute Square
Number of bulbs 1
Protection Class III
Radiation Angle
Rating per bulb 0.24W
Recess depth 45mm
Recess Diameter 100mm
Recess length 10cm
Recess width 10cm
Total luminous flux 3.6lm
Weight 448g
Width 10cm

Trustpilot