Paulmann 93765 Solar Illuminated House Numbers 0.2W Warm White IP44 LED

MPN
93765
Brand
Paulmann
EAN-13
4000870937655
Order Code
12-6129
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann's model 93765 is a solar-powered illuminated house number unit with a 0.2 W warm white LED light, housed in stainless steel and white finish. Designed for durability and energy efficiency, this product provides clear visibility for house numbers. Typically used for outdoor residential addresses, it combines functionality with sleek design.
Type Solar-powered illuminated house numbers
Colour Temperature 3000K
IP Rating IP44
Power 0.2W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 6cm
Dim (W x H x D) 23 x 22 x 6 cm
Height 22cm
Light bulb included Yes
Material Stainless steel
Number of bulbs 1
Protection Class III
Rating per bulb 0.2W
Recess Diameter 0mm
Weight 1.05kg
Width 23cm

Reviews

Be the first to submit a review

Trustpilot