Paulmann 93764 Ufo Solar Garden Light Stainless Steel Clear 0.2W

MPN
93764
Brand
Paulmann
EAN-13
4000870937648
Order Code
12-6128
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Paulmann manufactures the Ufo stainless steel solar garden light, model number 93764. This LED recessed floor spotlight features a clear design with a power output of 0.2 watts. It is typically used for outdoor lighting applications to enhance gardens and pathways.
Type Solar garden light
Colour Temperature 3000K
IP Rating IP44
Power 0.2W
(Ø) 15cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 15 cm x 55 cm
Height 55cm
Light bulb included Yes
Light features Incl. ground spike
Material Stainless steel
Number of bulbs 1
Protection Class III
Radiation Angle 0°
Rating per bulb 0.2W
Weight 1.16kg

Reviews

Be the first to submit a review

Trustpilot