Paulmann 93761 Circlip Set Silver 3-Piece Functional and Durable

MPN
93761
Brand
Paulmann
EAN-13
4000870937617
Order Code
12-6127
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Paulmann's 93761 Circlip 3-piece set in silver is designed for securing lampshades or other attachments. Its durable construction ensures reliable performance in lighting applications. This set is typically used in home lighting installations to support or secure components safely.
Type Circlip
(Ø) 51mm
Depth 0.4cm
Dim (Ø x H) 51 mm x 5 cm
Energy efficiency rating n.rel.
External Width 58mm
Factory colour Silver
Height 5cm
Material Metal
Outside Ø 51mm
Weight 10g
Width 5.8cm

Reviews

Be the first to submit a review

Trustpilot