Paulmann 93741 Special Line Outdoor LED Light 1.4W Opal, IP65, Recessed

MPN
93741
Brand
Paulmann
EAN-13
4000870937419
Order Code
12-6125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann Special Line 93741 is an outdoor recessed floor light featuring a monochrome LED with 1.4 W power, ideal for subtle garden or pathway illumination. This opal-finish light is designed for energy-efficient, low-profile lighting solutions in outdoor spaces. Typical applications include enhancing outdoor aesthetics and providing discreet illumination on patios and walkways.
Type Outdoor recessed light
Colour Temperature 4000K
IP Rating IP65
Power 1.4W
(Ø) 76mm
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature Range 4000 K
Dim (Ø x H) 76 mm x 31.00 mm
Energy efficiency rating n.rel.
Factory colour Opal
Height 31.00mm
Light bulb included Yes
Luminous Flux 40.8lm
Material Polycarbonate (PC)
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Protection screen Clear
Radiation Angle 0°
Rating per bulb 1.4W
Recess depth 23mm
Recess Diameter 55mm
Recess length 0mm
Recess width 0mm
Total luminous flux 40.8lm
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot