Paulmann 93491 Nova Flush Mount Light LED 18W Aluminium 230V Warm White

MPN
93491
Brand
Paulmann
EAN-13
4000870934913
Order Code
05-7479
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann 93491 Nova is a flush mount light featuring an 18 W monochrome LED. It is crafted from machined aluminium, offering a sleek and modern appearance. This recessed spotlight is ideal for residential or commercial spaces, providing efficient and stylish lighting.
Type Flush mount light
Colour Aluminium (machined)
Power 18W
Voltage 230V
IP Rating IP23
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour Temperature Range 2700 K
External length 8.4cm
External Width 84mm
Light bulb included Yes
Luminous Flux 470lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Protection Class II
Protection screen Satinised
Radiation Angle 110°
Rating per bulb 6W
Recess depth 45mm
Recess Diameter 68mm
Swivel range (max.) 50°
Total luminous flux 470lm

Reviews

Be the first to submit a review

Trustpilot